770066-1
02P .093 COMM P&S RECPT .248CL
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for durability and reliability, these connectors feature CSA and UL standards compliance, guaranteeing safety and quality. The housing, made of Nylon with a natural color, ensures robust performance in various environments. With a panel mount type and crimp termination method, installation is a breeze. Offering two positions for inline contact layout, these connectors are ideal for appliances and other circuit applications. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), they are suitable for diverse industrial settings. RoHS compliant and boasting a UL 94V-2 flammability standard, our connectors prioritize both performance and environmental responsibility. Elevate your connectivity solutions with these reliable and versatile components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770066-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .248 in, 6.3 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770066-1 |
SKU: | AMP770066-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |