Elevate your power connectivity with our Commercial Pin and Socket Connectors, designed for seamless integration in industrial settings. Crafted from UL 94V-2 rated nylon housing, these receptacles ensure durability and safety. With two contacts in a single row, they offer efficient power transmission. The .145 inch pitch and socket/pin contact types guarantee secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are suitable for diverse applications. RoHS compliant and featuring natural housing color, these connectors are essential for reliable power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770343-1
Series:Commercial Pin and Socket Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:.145 in, 3.68 mm
Contact Type:Pin, Socket
Row Spacing:.145 in, 3.68 mm
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 UL
SKU:AMP770343-1
series:Commercial Pin and Socket Connectors
Contact Transmits (Typical):Power / Signal (Data)
Accepts Wire Insulation Diameter Range:1.27 - 2.79 mm / .05 - .11 in
Height:5.05 mm / .1988 in
Length:20.83 mm / .82 in
Width:8.64 mm / .34 in
Wire Size:.2 - .9 mm² / 30 - 18 AWG / 394.71 - 1776.17 CMA
Operating Voltage:250 VDC
UL Voltage Rating:250 VAC / 250 VDC
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
VDE Tested:No
Connector Mounting Type:Panel Mount / Cable Mount (Free-Hanging)
Panel Mount Feature Type:Mounting Ears
Panel Mount Feature:With
Product Type:Connector
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:4500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: