| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640252-1 |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 7500 |
| GPL: | 103 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Applied_Pressure: | High |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-640252-1 |
| SKU: | AMP3-640252-1 |
3-640252-1
Specifications
Detailed Description
Enhance your signal connectivity with our SL-156 series Female Crimp Socket Contact. Designed for optimal performance, this contact boasts a durable brass construction with tin plating, ensuring reliable conductivity. Its cable mount feature allows for easy installation, making it ideal for various applications. With an amperage rating of 6.5A and a voltage capacity of 250VAC, it guarantees efficient power transmission. The contact's operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Each package includes 7500 pieces, conveniently arranged on a reel for organized storage. Compatible with 24-18 AWG wire sizes, it offers versatility in wire-to-wire and wire-to-board connections. RoHS compliant and meeting high-quality standards, this contact is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 150730 | 22-16 PIDG TAB 3,3/3 | 4,000 |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | 140,000 |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | 803,126 |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | 697,758 |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | 4,416,000 |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | 763,407 |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | 58,801 |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | 2,495,104 |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | 369,000 |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | 188,000 |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | Call |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | 10,000 |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | 25,000 |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | 68,000 |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | 202,103 |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | 64,924 |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | 30,000 |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-152106 - Change made to the material. due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

