770433-1

04P .062 COMM P&S PLUG

Easily connect power and signal cables with our Commercial Pin and Socket Connectors. Designed for versatility, these durable connectors feature a two-row configuration with four positions each, perfect for a variety of applications. The nylon housing ensures reliable performance, meeting CSA and UL standards for safety. With a 3.68mm pitch and cable mount design, they offer convenient installation. Suitable for wire sizes ranging from 18 to 30 AWG, these connectors accommodate a wide range of cables. Operating in temperatures from -55 to 105°C, they are ideal for both indoor and outdoor use. The natural housing color blends seamlessly into any setup, while the UL 94V-2 flammability standard provides added peace of mind. RoHS compliant and suitable for appliances, these connectors are a dependable choice for your power and signal connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770433-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:11.3 mm, .445 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:22.04 mm, .868 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:11.3 mm, .445 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770433-1
SKU:AMP770433-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: