Secure your cables with ease using our Cable Clamp Kit, size 5. This two-piece RFI/EMI shield accessory, part of the AMPLIMITE Kit series, is designed for efficient cable management. With a shell size of 5 and the capacity to accommodate 50 positions, it ensures a secure fit for your cables. The nickel over copper shield plating with a bright finish offers durability and effective protection. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it guarantees reliable performance in various environments. The 180° cable exit angle and die-cast construction make installation hassle-free. RoHS compliant, this kit is perfect for data and device applications. Elevate your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745175-1
Series:AMPLIMITE Kit
Accessory Type:Backshell/Cable Clamp
Shell Size:5
Package Quantity:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:50
GPL:252
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Packaging:Bag
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:Yes
GPL Description:Data and Devices
Product Code:5741
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:180°
Cable Insulation Diameter:19.05 mm, .75 in
Grommets:Without
Cable Clamp Material:Die Cast
Part Aliases:5745175-1
Jackscrew Part Number:747784-3
SKU:AMP5745175-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download