66506-4
Cut Strip - HD 20 DF PIN PLTD
Enhance connectivity with our HD 20 DF PIN PLTD, a premium male crimp contact designed for optimal signal transmission. Featuring durable brass construction and gold flash plating over nickel, this pin ensures reliable performance in various applications. With a 1.02mm (.04 in) diameter, it accommodates wire sizes ranging from 20 to 24 AWG (.2 - .6 mm²), making it versatile for different setups. The Crimp Snap termination method offers easy installation, while the 30 µin plating thickness guarantees long-lasting durability. Compliant with RoHS standards, this contact is a sustainable choice for your connector systems. Perfect for Cable-to-Cable setups, it is essential for maintaining seamless communication in your electronic devices. Upgrade your connectivity with this high-quality component from our Crimp Snap series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66506-4 |
Series: | Crimp Snap |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Post Diameter: | 2.16 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 1097783,1096485,0-0066506-4;66506-4 |
SKU: | AMP66506-4.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
03/04/2013 | Remove gold plating from insulation support barrels and solder cup barrels. | Download |