Enhance your automotive wiring with the reliable CONTACT AMPSEAL AU L/P connector. Designed for seamless performance in harsh environments, this connector features a F-Crimp termination method for secure and efficient wire connections. With an amperage rating of 17A and compatibility with wire sizes ranging from 16 to 20 AWG (.5 to 1.5 mm²), it's perfect for a variety of automotive applications. The socket terminal splice type ensures a snug fit, while its RoHS compliance guarantees environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), this connector is a must-have for automotive, truck, bus, and off-road terminals. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770854-3
Amperage:17 A
Termination Method:Crimp
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP770854-3
series:AMPSEAL
Interface Plating:Gold (Au)
Mating Pin Diameter:1.3 mm / .051 in
Wire Insulation Diameter:1.7 - 2.7 mm / .067 - .106 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2024P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Download
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Download