776300-2
PIN CONTACT WIRE TO WIRE NICKE
Easily connect wires in automotive, truck, bus, and off-road applications with this pin contact. Featuring a durable nickel construction with tin plating, it ensures reliable performance and corrosion resistance. The F-Crimp design allows for secure attachment to wires ranging from .8 to 2 mm² (14-18 AWG). Perfect for various automotive electrical systems, this terminal splice offers a convenient and efficient solution for wire-to-wire connections. While not RoHS compliant, it meets industry standards for performance and reliability. Upgrade your wiring setup with this essential connector for enhanced functionality and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776300-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Pin |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP776300-2 |
series: | AMPSEAL 16 |
Interface Plating: | Nickel (Ni) |
Mating Pin Diameter: | 1.588 mm / .0625 in |
Wire Insulation Diameter: | 2.26 - 3.32 mm / .089 - .131 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .8 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |