Enhance the sealing integrity of your AMPSEAL 16 connectors with this SZ 20 Cavity Sealing Plug. Designed for industrial and commercial transportation applications, this cavity blanking plug ensures reliable performance in challenging environments. Made of UL 94-HB rated PBT material, it offers excellent flammability resistance. With a wide operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for a variety of settings. Each package contains 2500 plugs, making it convenient for large-scale projects. Rest assured of its compliance with RoHS regulations for environmentally friendly practices. Elevate the efficiency and durability of your automotive connectors with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776364-1
Series:AMPSEAL 16
Seal Type:Cavity Blanking Plug
Body Material:PBT
Package Quantity:2500
GPL:AH8
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
ECCN:EAR99
Body Color:Natural
Material Flammability Standard:UL 94-HB
Part Aliases:776364-1
SKU:AMP776364-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: