776491-1
ASSY, SOCKET CONTACT (TXL WIRE
Upgrade your automotive, truck, bus, or off-road terminals with this reliable socket contact assembly. Designed for TXL wire compatibility, it ensures secure connections in extreme operating conditions, withstanding temperatures ranging from -40 to 120 °C (-40 to 248 °F). Featuring a F-Crimp design, it accommodates wire sizes ranging from 0.8 to 2 mm² (14-18 AWG) and supports a maximum amperage of 13 A. With its socket terminal splice type and primary locking feature, it guarantees a clean and durable connection. Rest assured of its environmental compliance, as it is RoHS certified, making it a conscientious choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776491-1 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Amperage: | 13 A |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Crimp Type: | F-Crimp |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
Termination Method: | Crimp |
Terminal / Splice Type: | Socket |
Terminal Primary Locking Feature: | Clean Body |
SKU: | AMP776491-1 |
series: | AMPSEAL 16 |
Interface Plating: | Gold (Au) |
Mating Pin Diameter: | 1.588 mm / .0625 in |
Wire Insulation Diameter: | 1.95 - 3.93 mm / .077 - .155 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | E-21-002451 - Manufacturing location change. The Industrial and Commercial Transportation business unit is relocating a duplicate assembly machine to a TE Connectivity approved outside vendor. The equipment being relocated is one of three identical machines used to apply sleeves to create completed socket assemblies. Two machines will remain at the 719 Pegg Road, Greensboro, NC, TE Connectivity location which will allow production of the subject parts in both locations simultaneously. |
Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download |