This high-quality socket assembly is designed for reliable performance in automotive, truck, bus, and off-road applications. With an operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, it ensures durability and environmental responsibility. Featuring a F-Crimp design for secure connections, it accommodates wire sizes ranging from .8 to 2 mm² (14 to 18 AWG) and a maximum amperage of 13A. The socket terminal splice type and primary locking feature ensure a clean body and dependable termination, making it an essential component for automotive connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776492-1
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Amperage:13 A
Wire Size:14 - 18 AWG, .8 - 2 mm²
Crimp Type:F-Crimp
Product:Automotive, Truck, Bus, & Off-Road Terminals
Termination Method:Crimp
Terminal / Splice Type:Socket
Terminal Primary Locking Feature:Clean Body
SKU:AMP776492-1
series:AMPSEAL 16
Interface Plating:Gold (Au)
Mating Pin Diameter:1.588 mm / .0625 in
Wire Insulation Diameter:2.26 - 3.32 mm / .089 - .131 in
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2024P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Download