Easily connect and secure FF 375 REC 3-6MM2 TPPB terminals with our FASTIN-FASTON 375 series receptacles. Crafted from durable phosphor bronze with a protective tin plating, these straight orientation receptacles offer reliable performance in a wide range of applications. Designed for use with 10-12 AWG wire sizes, they feature an open barrel for efficient F-crimp termination. With an operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, they ensure both durability and environmental responsibility. The receptacles accept wire insulation diameters from 3.4 to 5.1mm, providing a secure and versatile connection solution. Trust in our Quick Disconnects product line for quality and performance in your crimp terminal applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280756-4
Series:FASTIN-FASTON 375
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:1.14 in, 29 mm
Material:Phosphor Bronze
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .201 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280756-4
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Voltage (Max):250 V
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.25 mm
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2024PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Download
05/01/2024PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download
02/26/2024PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download
05/01/2012Reel type change from 3 piece plastic reel to single piece plastic reel The key differences are, Central hole diameter : Current 21mm - Proposed 22mm Reel drive hole diameter :Current 11mm - Proposed 13mm Reel drive hole distance from centre :Current 29mm
Download
04/23/2012Change plating thickness for tin from 2 microns min. to 1 micron min
Download
04/17/2012Change plating thickness for tin from 2 microns min. to 1 micron minDownload