788085-3
TYPE III+ PIN ASSEMBLY,.062
Enhance your power and signal connectivity with our Type III+ Pin Assembly. Featuring a .062 contact size and brass construction, this contact is designed for durability and reliability. With a contact amperage of 13 A and termination type of crimp, it ensures secure connections for your applications. The contact's gold plating in the mating area provides excellent conductivity, while its nickel underplating offers enhanced corrosion resistance. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it is suitable for various environments. With a packaging option of reel or strip, and a package quantity of 4000, it is convenient for large-scale projects. RoHS compliant and with ECCN EAR99 classification, this contact meets international standards for environmental sustainability and export control. Suitable for wire sizes ranging from .05 to .09 mm² (28-30 AWG), and accepting wire insulation diameters from .015 to .03 inches (3.81-7.62 mm), it offers versatility in usage. The closed barrel type and wire insulation support ensure secure and stable connections. Overall, this Type III+ Pin Assembly is a high-quality solution for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788085-3 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel, Strip |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .05 - .09 mm², 28 - 30 AWG |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Closed |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .015 - .03 in, 3.81 - 7.62 mm |
Contact Retention: | With |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 788085-3 |
SKU: | AMP788085-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |