164160-7
TYPE 3+ STIFT MQC
Enhance your connectivity with our Type 3+ STIFT MQC pins, designed to deliver optimal performance in industrial settings. Crafted with precision, these contacts feature a durable Brass and Copper Alloy construction, plated with precious metals for enhanced conductivity. Suitable for wire and cable termination via crimping, they accommodate 20-24 AWG wire sizes, ensuring a secure and reliable connection. With a contact mating area plating thickness of 30 µin, they guarantee efficient power transmission. Compliant with RoHS regulations, these contacts provide peace of mind for environmentally-conscious applications. Perfect for use in power connectors, battery clips, and holders, they come in a convenient package quantity of 200 on a reel for easy handling. Trust in the quality and performance of our AMP Type III+ contacts for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 164160-7 |
Series: | AMP Type III+ |
Contact Material: | Brass, Copper Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin over Nickel |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 164160-7 |
SKU: | AMP164160-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |