1-66471-7
PIN,.062 DIA,.045 SQ POST,LP
This pin features a .062-inch diameter with a .045-inch square post, designed for secure wire wrap termination. Part of the AMP Type III+ series, it boasts brass construction with a tin plating for reliable power and signal connections. Suitable for 24 AWG wire, it can handle up to 13A of current, making it ideal for industrial applications. With a low-profile design and operating temperature range of -55 to 90°C, it offers durability in harsh environments. Each carton contains 500 pieces, ensuring ample supply for your connectivity needs. Compliant with RoHS regulations, it meets international standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66471-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | 24 AWG, .2 mm² |
Contact Termination Plating: | Tin |
Post Size: | .045 in, 1.14 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 3 |
Part Aliases: | 1-66471-7 |
SKU: | AMP1-66471-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |