794223-1
MINI UMNL2 SCKT 20-16AWG SN
The Mini UMNL2 Socket, a versatile connector designed for 20-16AWG cables. With a durable brass contact and pre-tin plating, it ensures reliable power transmission. This Cable Mount connector, suitable for free-hanging installations, meets UL standards for safety. Operating within a wide temperature range of -55 to 105°C, it is ideal for various power applications. Its straight orientation and crimp termination method make for easy and secure installation. RoHS compliant and suitable for a package quantity of 5000, this Mini-Universal MATE-N-LOK 2 series contact is a dependable choice for power connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794223-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Cable Type: | Discrete Wire |
Contact Amperage: | 10.5 A |
Termination Type: | Crimp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
Barrel Type: | Open |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .079 - .126 in, 2.01 - 3.2 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | UL |
Part Aliases: | 794223-1 |
SKU: | AMP794223-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-015211 - Product improvement. The drawings for the listed part number has been modified for clarification: 794223. Change: Increased mating surface. This change is considered by TE Connectivity as a product improvement. See attachment for description. | Download |
10/30/2017 | E-17-013000 - Product Improvement. The drawings for the listed part number has been modified for clarification: 794223. Change: Increased mating surface. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |