350787-1
02P UMNL PIN HDR ASSY 94VO
Introducing the Universal MATE-N-LOK series Power Connector, designed for reliable board mount installations in various applications. With UL standards compliance and a durable nylon housing in a sleek white finish, this connector ensures safe and secure power connections. Featuring a single-row configuration with two pin contacts, it offers a pitch of 6.35mm (.25 in) for efficient power transmission. Operating at voltages up to 600V AC and carrying a contact amperage rating of 12A, it is ideal for power circuit applications. The termination method is through hole soldering, with a pre-tin plating for optimal conductivity. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and VDE tested for quality assurance, this connector guarantees performance in diverse environments. Its positive lock mating retention and polarization alignment ensure easy and secure connections. Suitable for appliances and other power systems, this header receptacle connector is RoHS compliant, making it an environmentally friendly choice for your project. Each package includes 100 units, meeting your connectivity needs efficiently.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350787-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350787-1 |
SKU: | AMP350787-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |