350793-1

04P UMNL PIN HDR ASSY 94VO

Enhance power connectivity with our Universal MATE-N-LOK Connector, a reliable solution for various applications. This UL-certified connector features a durable Nylon housing in a classic white color, ensuring safety and longevity. With a board mount design and through-hole solder termination method, installation is secure and straightforward. Offering 4 inline pin contacts, each rated for 10-12 A, and accommodating up to 600 V AC, it's ideal for power circuit applications. The connector is VDE tested and RoHS compliant, meeting international standards for quality and environmental responsibility. Operating efficiently in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it guarantees performance in diverse environments. The connector's polarization feature ensures proper mating alignment, while the positive lock mating retention provides added security. Suitable for appliances and other power-related systems, this header-type connector is packaged in quantities of 100 for convenience. With pre-tin contact plating and UL 94V-0 flammability standard compliance, it offers reliability and safety in every use. Upgrade your power connections with this premium-quality Universal MATE-N-LOK Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350793-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:4
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:4
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:350793-1
SKU:AMP350793-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: