Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794762-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | White |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794762-1 |
SKU: | AMP794762-1 |
794762-1
Heilind Number: | AMP794762-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 794762-1 |
Datasheet: | Catalog Section |
ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Universal MATE-N-LOK connector. Designed for efficiency and durability, it features a 3-row panel mount configuration with a pitch of 6.35mm. The nylon housing, UL-certified for safety, accommodates 12 contact pins for reliable performance. With a high voltage rating of 600V AC and an operating temperature range of -55 to 105°C, it's suitable for various applications. The white housing color adds a sleek touch, while the twist & lock flange ensures secure panel mounting. Perfect for power and signal circuitry in appliances, this connector is RoHS compliant, meeting environmental standards without compromising functionality. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | 9,970 |
![]() | TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 124,925 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | 169,227 |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | Call |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | Call |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | 740,000 |
![]() | TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | Call |
![]() | TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | 96,000 |
![]() | TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | 3,288 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/15/2021 | PCN-21-102462 - New resin supplier qualified, no changes have been made to product performance. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download |