Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1644055-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1644055-2 |
SKU: | AMP1-1644055-2 |
1-1644055-2
Heilind Number: | AMP1-1644055-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-1644055-2 |
Tariff Info (HTS): | 8538906000 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
Datasheet: | Application Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connections with this UMNL 6 Way Plug Housing from the Universal MATE-N-LOK series. Designed for robust performance, it meets CSA and UL standards for reliability. Featuring durable PA 6/6 housing material in a natural color, this housing accommodates two rows of six pins each, with a pitch of 6.35 mm (.25 in). Suitable for cable mount (free-hanging) installation with crimp termination, it offers a high voltage rating of 600 V AC. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for various applications in appliances and beyond. With a package quantity of 1500, this housing is a cost-effective solution for your connector needs, ensuring quality and compliance with UL 94V-0 flammability standards. Trust in its VDE tested performance and RoHS compliance for peace of mind in your power and signal connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 124,925 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | 169,227 |
![]() | TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | Call |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | Call |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | Call |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 3-350980-1 | SL156 RECEPTACLE | 204,000 |
![]() | TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | Call |
![]() | TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | 3,288 |
![]() | TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | 77,038 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/09/2024 | PCN-24-223062 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||
03/30/2024 | PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
12/10/2020 | PCN-20-100917 - Taper the gusset on both latches for all dash numbers, per marked up drawing. Latches lack adequate clearance for release from mating connector. | Download |