794716-1
12P UMNL CAP HSG NATL,PAN MNT
Enhance your power and signal connections with the Universal MATE-N-LOK series panel-mount housing. Constructed of durable nylon in a natural color, it features three rows of twelve pin contacts for secure and efficient crimp terminations. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, this connector ensures reliable performance in various applications. Its UL 94V-2 flammability standard compliance and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for use in demanding environments. The twist and lock flange panel mount design offers easy installation, perfect for appliances and other electrical systems. With RoHS compliance and ECCN classification as EAR99, this housing guarantees both quality and regulatory adherence. Elevate your connectivity with this essential component for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794716-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794716-1 |
SKU: | AMP794716-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |