643255-1
12P UMNL ASSY MOD HSG VO
Introducing the Universal MATE-N-LOK Housing, a versatile component designed for power and signal applications. Featuring a durable Nylon construction in a crisp white hue, this three-row connector is suitable for cable mount installations with a secure crimp termination method. With a pitch of 6.35mm (.25 in) and a 600V AC voltage rating, it ensures reliable performance in various environments. UL 94V-0 certified for safety, it offers 12 positions for wire and cable connections. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector meets RoHS compliance standards, making it a sustainable choice for your projects. Perfect for appliances and other electronic devices, it comes neatly packaged in a box for convenience. Upgrade your connectivity solutions with this essential housing from our Power Connectors range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643255-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1309 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643255-1 |
SKU: | AMP643255-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |