794741-2
09P UMNL PLUG HSG NATL, GWI-V2
Easily connect power and signal cables with our Universal MATE-N-LOK Housing, perfect for a variety of applications. Featuring a durable Nylon construction in a natural color, this connector is UL certified for safety and reliability. With three rows and nine positions, it provides ample connectivity options. The cable mount design allows for free-hanging installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's suitable for diverse environments. Whether for appliances or other electronic devices, this housing, compliant with RoHS standards, is a dependable choice for wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794741-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794741-2 |
SKU: | AMP794741-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |