2029315-1

09P UMNL CAP HSG 150C-RED

Enhance your power and signal connections with our Universal MATE-N-LOK Connector, a reliable solution for various applications. This UL and CSA certified connector features a durable nylon housing in a vibrant red color, suitable for panel mounting with a pitch of 6.35mm (.25 in). With three rows and nine positions, it accommodates multiple connections with ease. The crimp termination method ensures secure attachment to wires and cables, while the high voltage rating of 600V AC guarantees efficient performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. Its compact design, measuring 27.43mm (1.08 in) in height and 25.4mm (1 in) in width, offers easy installation. RoHS compliant and meeting UL 94V-2 flammability standards, it prioritizes safety and environmental responsibility. Whether for appliances or industrial machinery, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029315-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:9
Housing Color:Red
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in, 27.43 mm
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1 in, 25.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:2029315-1
SKU:AMP2029315-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: