794953-4

4P PM PLUG VAL-U-LOK V2

Enhance your power and signal connections with this versatile two-row panel-mount housing, perfect for various applications in appliances and beyond. Constructed with durable nylon material in a natural color, it ensures reliable performance in demanding environments. Featuring four crimp termination pins with a 4.2mm pitch, this connector is CSA and UL certified for quality assurance. With a high voltage rating of 600V AC and operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees safe and efficient operation. The housing accommodates discrete wires, with each row spaced at 4.2mm for easy installation. With a compact design measuring 9.6mm in height and 23.9mm in width, it's suitable for wire-to-wire connections. Meeting RoHS compliance, this connector is environmentally friendly, making it a sustainable choice for your projects. Whether for power transmission or signal processing, this housing offers the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794953-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix, Square Grid
Connector Length:.378 in, 9.6 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:23.9 mm, .94 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794953-4
SKU:AMP794953-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/16/2018E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed.Download