794954-2

2P RCPT VAL-U-LOK V2

Enhance your power and signal connections with this durable housing, meeting CSA and UL standards for reliable performance. Crafted from flame-retardant nylon in a natural color, it features two rows for accommodating discrete wire cables. The cable mount design allows for easy free-hanging installation via crimp termination, with a pitch of 4.2mm. With a high voltage rating of 600V AC and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Package includes 500 units, making it ideal for bulk projects in appliances and beyond. ROHS compliant and boasting a circuit identification feature, this connector prioritizes safety and efficiency in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794954-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Inline
Connector Length:.21 in, 5.4 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794954-2
SKU:AMP794954-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/16/2018E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed.Download
08/09/2012Reduced overall part envelope dimension. Download
02/07/2012E-12-000042 - Add radius to front of latch.Download