794954-6

6P RCPT VAL-U-LOK V2

Enhance your power and signal connectivity with this versatile connector housing. Designed for cable mount applications, it features a durable nylon construction in a natural color, meeting UL 94V-2 material flammability standards. With a crimp termination method, it securely accommodates discrete wire cable types. Offering two rows of six socket contacts, this housing facilitates efficient wire-to-wire or wire-to-board connections. Its compact size, measuring 13.8mm in length, 20mm in width, and 11.8mm in height, makes it suitable for various appliances. Rated for a maximum voltage of 600V AC and operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in diverse environments. RoHS compliant and featuring circuit identification capabilities, this connector housing is a dependable choice for industrial and commercial applications. With a package quantity of 500, it's ideal for high-volume projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794954-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:6
Housing Color:Natural
GPL:G31
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794954-6
SKU:AMP794954-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/16/2018E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed.Download
08/09/2012Reduced overall part envelope dimension. Download
02/07/2012E-12-000042 - Add radius to front of latch.Download