1-794954-2

12P RCPT VAL-U-LOK V2

Meet stringent safety standards with this high-quality housing for power and signal connectors. Designed for durability, it is constructed with nylon material and meets CSA and UL requirements for peace of mind. The cable mount feature allows for easy installation in various setups, while the crimp termination method ensures secure connections. With a pitch of 4.2mm and a voltage rating of 600V AC, it is suitable for a wide range of applications. This two-row housing accommodates up to 12 socket contacts, making it ideal for power and signal transmission. The natural housing color and compact design make it versatile for use in appliances and other equipment. With a wide operating temperature range and UL 94V-2 flammability rating, this housing guarantees reliability in any environment. Rest assured, it is RoHS compliant and comes in a package quantity of 500 for convenience. Upgrade your connectivity solutions with this essential connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794954-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:12
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.039 in, 26.4 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-794954-2
SKU:AMP1-794954-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/16/2018E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed.Download
08/09/2012Reduced overall part envelope dimension. Download
02/07/2012E-12-000042 - Add radius to front of latch.Download