794954-8
8P RCPT VAL-U-LOK V2
Enhance your power and signal connections with this versatile connector housing, featuring a durable nylon construction in a natural color. With a cable mount design for convenient free-hanging installation, it accommodates up to eight discrete wire positions with socket contacts. Meeting CSA and UL standards for reliable performance, this housing is suitable for a wide range of applications in appliances and beyond. The crimp termination method ensures secure connectivity, while the 4.2mm pitch and 600V AC voltage rating offer efficient power transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees durability in diverse environments. With 500 units in a package, this connector housing is a cost-effective solution for your wire-to-wire or wire-to-board setups, ensuring seamless connectivity in various circuit applications. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794954-8 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | G31 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.8 mm, .464 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Matrix |
Connector Length: | 18 mm, .709 in |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794954-8 |
SKU: | AMP794954-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download |