796642-6

Heilind Number:AMP796642-6
Manufacturer:TE Connectivity
Manufacturer Number:796642-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796642-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796642-6
SKU:AMP796642-6

Detailed Description

Easily connect power and signal wires with this 6-position header, featuring a 15A amperage rating for reliable performance. Designed for board mount installation, it boasts a durable PA 6/6 housing in a vibrant green color. With copper alloy contacts and tin plating, it ensures efficient conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. RoHS compliant and wave solder capable, it offers peace of mind in terms of environmental responsibility and assembly convenience. Its shrouded header type and through-hole mount style make it a versatile choice for wire-to-board connections, suitable for wire sizes ranging from 12 to 30 AWG. With 100 units in each box, it's ideal for bulk installations. Trust in the quality and performance of this pluggable terminal block header for your next project.