796693-2

2 POS TERMI-BLOK PLUG STACK

Elevate your power and signal connectivity with our Stacking Plug Terminal Block. Designed for industrial applications, this right-angle mountable connector features a durable PA 6/6 housing in a sleek blue color. With a contact amperage of 11 A and a voltage rating of 300 V AC, it ensures reliable performance in demanding environments. The Phosphor Bronze contact material, plated with tin in the mating area, guarantees efficient signal transmission. Suitable for wire sizes ranging from 14 to 30 AWG, it offers versatility in application. Its side stackable configuration and M2 screw size provide convenience in assembly. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly. Whether you're working with power or signal circuits, this terminal block is a must-have in your inventory. Packaged in a box of 300, it's ideal for bulk installations. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability in various conditions. Upgrade your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796693-2
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Blue
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796693-2
SKU:AMP796693-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: