KRPA-14DG-24
KRPA-14DG-24=KRPA
Enhance your power relay system with the KRPA-14DG-24, a high-performance component designed for optimal functionality. With a robust amperage rating of 10 A and three silver cadmium oxide (AgCdO) poles, this relay ensures reliable power transmission. Operating at a coil voltage of 24 VDC and contact voltage of 240 VAC, it offers efficient power management in various applications. The 3 Form C (CO) contact arrangement further enhances its versatility. With a wide operating temperature range of -45 to 70°C and RoHS compliance, the KRPA-14DG-24 is a durable and environmentally friendly choice for your relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | KRPA-14DG-24 |
Amperage: | 10 A |
Mount Type: | Socket |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 3 |
Coil Resistance: | 472 Ω |
Coil Voltage: | 24 VDC |
Contact Voltage: | 240 VAC |
Operating Temperature Range: | -45 - 70 °C |
Contact Arrangement: | 3 Form C (CO) |
Part Aliases: | KRPA-14DG-24 |
SKU: | AMP8-1393104-4 |
series: | Potter & Brumfield KRPA |
Product Weight: | 85 g / 2.988 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | Plug-In |
Product Height: | 50.8 mm / 2 in |
Height Class (Mechanical): | 50 - 60 mm |
Product Length: | 35.7 mm / 1.406 in |
Length Class (Mechanical): | 35 - 40 mm |
Product Width: | 35.7 mm / 1.405 in |
Width Class (Mechanical): | 30 - 40 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 1000 - 1500 mW |
Coil Power Rating DC: | 1250 mW |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | DC |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Initial Resistance: | 1000 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 1000 V / 1000 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 8-1393104-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |