2-1418390-1

4 POS AMP MCP 2.8 REC HSG

Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS series housing. Designed for female terminals, this IP67-rated connector features two rows with a 6mm pitch for secure and efficient wire-to-wire connections. With a durable PBT GF body material meeting UL 94V-0 standards, it can withstand harsh operating conditions ranging from -40 to 140°C. The 4-position housing, with a voltage rating of up to 60V DC, ensures reliable performance. Its gray color and compact dimensions make it suitable for various automotive connector accessories, providing essential functionality with a primary locking feature for added security. RoHS compliant and serviceable, this connector guarantees quality and longevity in diverse electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1418390-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.236 in, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.693 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:1.012 in, 25.7 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:2-1418390-1
SKU:AMP2-1418390-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/09/2023PCN-23-194559 - Document Clarity. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct the weight indication for the product drawing listed below.
Download
08/30/2023PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
02/28/2023PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion
and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs
are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not
affected.
Download
02/28/2023PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.
Download
10/09/2022P-22-022866 - Tool Duplication. For the following parts we have built a Duplication tool : 21-1963795Download
08/11/2022P-22-022816 - Tool Duplication. we hereby inform you about a tool Duplication of a molding tool for the above mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a Duplication tool, which is under construction in order to meet all specification requirementsDownload
07/31/2022PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function.
Download
12/05/2021PCN-21-121527 - alternative material. The alternate material is also a MVQ material similar to the current material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. REASON FOR CHANGE: Dear Customer, Due to the current generalized resin shortage situation we hereby inform you of this alternative MVQ material usage for the products mentioned within this notification. Preliminary test successfully passed! Additional test are running, and we do not expect impact on function as material compares favorably. There is no change on fit and form. With excess of precaution, TE is running additional testing expected to be completed by March 2022. Parts can be identified with production date 340/21 until 59/22 (day/year) from German manufacturing plant. Parts made of the alternative material are interchangeable. IMPORTANT: Part revision increase is not required for this change.Download
10/16/2021PCN-21-115758 - Adding new capacity assembly tooling. TE Connectivity is adding new capacity assembly tooling to Tyco Electronics Technology (Suzhou Industrial Park) Co., Ltd. First Branch for the HDSCS product series for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
10/04/2021PCN-21-111335 - Manufacturing location Added.
TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change
Download
08/31/2021PCN-21-107566 - New capacity tooling and Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 4 POS AMP MCP 2.8 REC HSG with an additional manufacturing location in TE plant India for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. Download
08/02/2021P-21-021183 - Manufacturing location change. Following Part Numbers will be transferred from to Download
04/11/2021PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.Download
03/18/2021PCN-21-101249 - Additional manufacturing location. We inform you about a transfer of tools.The transfer follows a strict procedure,which fully maintains quality, ability to supply and form-fit-function of the concerned products.Additional manufacturing location is added for sub-components of following Part Numbers which are coming from TE Connectivity Dinkelsb hl:Download
05/10/2019P-18-016210 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780760, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
05/10/2019P-18-016211 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1780775, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
07/13/2018P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase.Download
07/10/2018P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase.Download
07/10/2018P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933).Download