8-1614882-3
CPF 0603 4R7 0.1% 25PPM 1K RL
Enhance your circuitry with this precision resistor, featuring a resistance of 4.7 Ω with a tolerance of .1%. Crafted with a thin film element, this Surface Mount resistor ensures reliable performance in a compact 0603 size. With a power rating of .063 W and a rated voltage of 50 V, it offers optimal efficiency for your electronic projects. Its solder termination type and small dimensions of 1.55 x .8 x .45 mm make it easy to integrate onto your PCB. Trust in its 25PPM stability and 1K RL packaging for consistent and accurate operation. Ideal for a variety of applications, this resistor is a valuable addition to your components arsenal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1614882-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 4.7 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614882-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614882-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |