8-1614882-5

CPF 0603 5R6 0.1% 25PPM 1K RL

Enhance your circuitry with precision and reliability using our CPF 0603 thin film resistor. With a resistance of 5.6 Ω and a tolerance of .1%, this component ensures accurate performance in your applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it is ideal for demanding electronic systems. Its compact 0603 size and surface mount termination make installation a breeze, while its low temperature coefficient of 25PPM guarantees stable operation. Trust in the quality of our Surface Mount Resistors for consistent and efficient performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614882-5
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 5.6 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.55 x .8 x .45 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614882-5
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614882-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: