8-1614882-6
CPF 0603 6R2 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 0603 6.2 Ω surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, this resistor ensures accurate resistance values. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for various applications. Measuring 1.55 x .8 x .45 mm, it is compact and easy to mount. ROHS compliant and with solder termination, it is environmentally friendly and convenient to use. Upgrade your projects with this high-quality component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614882-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 6.2 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614882-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614882-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |