8-1614882-7
CPF 0603 6R8 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision 0603 surface mount resistor. Boasting a low 6.8 Ω resistance with a remarkable tolerance of .1% and a temperature coefficient of 25PPM, this component ensures accurate and stable performance in demanding applications. Its thin film element construction guarantees reliability, while the solder termination type simplifies installation on PCBs. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of circuit designs. RoHS compliance underscores our commitment to environmental responsibility. Elevate your engineering endeavors with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614882-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 6.8 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614882-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614882-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |