8-1614884-2
CPF 0805 8K2 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-precision CPF 0805 resistor. Featuring a resistance of 8.2 KΩ with a tolerance of .1%, it ensures accuracy in your circuitry. Designed for surface mount installation, it boasts a compact 0805 size and a power rating of .1 W, making it suitable for various applications. This thin film resistor guarantees stable performance, with a low temperature coefficient of 25PPM. With a rated voltage of 100 V, it offers reliable operation. Trust in its quality for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614884-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 8.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614884-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614884-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |