8-1614884-4
CPF 0805 10K 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF 0805 Thin Film Precision Resistor. Offering a resistance of 10 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this component ensures accurate performance even in demanding environments. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate into your circuit board. Measuring just 2 x 1.25 x 0.5mm in size, it is compact yet reliable. RoHS compliant and featuring two terminations, this resistor from our Surface Mount Resistors collection is a quality component for your electronic assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614884-4 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614884-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614884-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |