8-1614889-3
CPF 0805 768K 0.1% 25PPM 5K RL
Enhance your precision circuitry with this CPF 0805 surface mount resistor. Boasting a resistance of 768 kΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Its small 0805 size and solder termination make it easy to integrate, while its power rating of 0.1 W and rated voltage of 100 V provide reliable operation. With a low temperature coefficient of 25PPM, it guarantees stable performance over time. RoHS compliant and part of our range of Surface Mount Resistors, this component is essential for demanding applications in electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614889-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 768 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614889-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614889-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |