8-1614890-0
CPF 0805 40R2 0.1% 25PPM 1K RL
Enhance precision in your electronic applications with this CPF 0805 40R2 0.1% 25PPM 1K RL resistor. Boasting a power rating of .1 W and a resistance value of 40.2 Ω, it ensures reliable performance in diverse circuitry. With a rated voltage of 100 V and a tolerance of .1%, this thin film precision resistor guarantees accurate signal control. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Trust in its quality for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614890-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 40.2 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614890-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614890-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |