8-1614891-1
CPF 0805 499R 0.1% 25PPM 1K RL
Enhance your circuitry with this precision CPF 0805 resistor, designed for optimal performance. With a resistance of 499 Ω and a tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliability in diverse applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Crafted with Thin Film technology, it guarantees stable and consistent operation, while its low 25PPM temperature coefficient maintains accuracy across varying environmental conditions. Trust in its quality for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614891-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 499 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614891-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614891-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |