8-1614891-2
CPF 0805 511R 0.1% 25PPM 1K RL
Enhance precision in your circuitry with this CPF 0805 chip resistor. Featuring a resistance of 511 ohms with a tolerance of 0.1%, it ensures accurate signal control. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable performance. The thin film element type guarantees high-quality conductivity, while the surface mount termination type makes for easy installation. Measuring just 2 x 1.25 x 0.5mm, it's compact yet powerful. RoHS compliance further underscores its environmental responsibility. Perfect for a variety of electronic applications, this resistor is a valuable component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614891-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 511 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614891-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614891-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |