8-1614891-3
CPF 0805 523R 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision CPF 0805 chip resistor. Featuring a thin film element, this resistor offers a stable and accurate resistance of 523 ohms with a tolerance of 0.1%. Designed for surface mount applications, it provides reliable performance with a power rating of 0.1W and a rated voltage of 100V. With a low temperature coefficient of 25PPM, it ensures minimal signal distortion. Its compact 0805 size and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Ideal for demanding circuitry, this resistor comes in a convenient 1K reel for efficient production. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614891-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 523 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614891-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614891-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |