8-1614891-4

CPF 0805 536R 0.1% 25PPM 1K RL

Enhance your precision electronic projects with our CPF 0805 thin film resistor. Measuring at just 2 x 1.25 x .5 mm, this compact surface mount component offers a resistance of 536 Ω with a tolerance of .1% and a power rating of .1 W. Designed for reliability, it boasts a low temperature coefficient of 25PPM and can handle a rated voltage of 100 V. With solder termination and RoHS compliance, it's not only easy to integrate but also environmentally friendly. Ideal for applications requiring high accuracy, the CPF 0805 is a key component in maintaining performance excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614891-4
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 536 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614891-4
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614891-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: