8-1614891-8
CPF 0805 590R 0.1% 25PPM 1K RL
Enhance your precision circuitry with this CPF 0805 surface mount resistor. Measuring at 2 x 1.25 x .5 mm, it offers a power rating of .1 W and a resistance of 590 Ω with a tight tolerance of .1%. Designed for reliability, it boasts a low temperature coefficient of 25PPM and a rated voltage of 100 V, making it ideal for demanding applications. With solder termination and thin film element construction, this resistor ensures stable performance in a compact 0805 package. Upgrade to this high-quality component for your surface mount assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614891-8 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 590 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614891-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614891-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |