8-1614892-0
CPF 0805 6K34 0.1% 25PPM 1K RL
Enhance the precision and reliability of your electronic circuits with our CPF 0805 6K34 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 6.34 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures optimal performance in diverse circuitry. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your designs. Trust in its high-quality construction for consistent and accurate results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614892-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.34 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614892-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614892-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |