8-1614892-5
CPF 0805 7K32 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 0805 thin film resistor. Featuring a resistance of 7.32 KΩ with a tolerance of 0.1%, this component ensures accurate performance. Its power rating of 0.1 W and rated voltage of 100 V make it suitable for various applications. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. The surface mount design and solder termination provide easy installation on PCBs. Measuring just 2 x 1.25 x 0.5 mm, it is compact yet efficient. Trust in its reliability for your circuitry needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614892-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 7.32 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614892-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614892-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |