8-1614893-0
CPF 0805 95K3 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 0805 95.3 KΩ thin film resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Designed for surface mount installation, it offers reliable performance with a power rating of 0.1W and a maximum voltage of 100V. Measuring just 2 x 1.25 x 0.5mm, this compact component is ideal for space-constrained applications. Trust in its quality construction, featuring solder terminals for secure connectivity. Stay compliant with RoHS regulations while enjoying the accuracy and stability of this surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614893-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 95.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614893-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614893-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |