8-1614893-3

CPF 0805 105K 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with this CPF 0805 105K 0.1% 25PPM 1K RL resistor. Measuring 2 x 1.25 x .5 mm and designed for surface mount installation, it offers a resistance of 105 KΩ and a power rating of .1 W, making it suitable for a variety of applications. With a tolerance of .1% and a rated voltage of 100 V, this thin film resistor ensures accurate performance even in demanding environments. Trust in its quality for reliable and efficient circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614893-3
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 105 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614893-3
series: Neohm CPF
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614893-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: